Reference Only

95060-47

Keylock Switches SW ROT IGN 4POS PLSTC DSL

Manufacturer:

Mfr Part:
95060-47

TTI Part:
95060-47

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
IP RatingIP67
PackagingBulk
Product TypeKeylock Switches
Series95060
SubcategorySwitches
TypeKey Type Selector

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.36$48.36
$47.88$239.40
$44.29$442.90
$41.75$1,043.75
$41.34$2,480.40
$40.93$4,911.60
$40.52$7,293.60
$40.12$12,036.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes