Reference Only

95060-29

Keylock Switches SW ROT IGN 2POS PLSTC 601

Manufacturer:

Mfr Part:
95060-29

TTI Part:
95060-29

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Current Rating10 A
Voltage Rating DC12 VDC
Termination StyleConnector
Key TypeDouble Bitted
Number of Positions2 Position
Housing MaterialThermoplastic (TP)
IP RatingIP67
PackagingBulk
Mounting StylePanel Mount
Product TypeKeylock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509065
TARIC8536500300
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

130In Stock

600 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$33.83$338.30
$30.02$1,801.20
$29.72$3,566.40
$28.74$8,622.00
Need more?

My Notes

Sign into see notes.