Reference Only
95060-27
Keylock Switches SW ROT IGN 3POS PLSTC 601
Datasheet
95060-27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Cable | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.59 | $1,595.40 |
Need more?
Sign in to add projects and notes