Reference Only
95060-21
Keylock Switches 3P Key Switche Off-Ign/Acc-Start
Datasheet
95060-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Termination Style | Wire Lead | |
| Key Type | Keyswitch | |
| Number of Positions | 3 Position | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | 95060 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.04 | $290.40 | |
| $26.09 | $1,565.40 | |
| $25.10 | $3,012.00 | |
| $24.84 | $7,452.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes