Reference Only
95060-07
Keylock Switches 2P Key Switch OFF-ON w/KEY BOOT
Datasheet
95060-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Switch Function | OFF - ON | |
| Key Type | Double Bitted | |
| Number of Positions | 2 Position | |
| Current Rating | 2 A | |
| Voltage Rating DC | 48 VDC | |
| Remove Key Position | OFF | |
| Illuminated | Non-Illuminated | |
| Housing Material | Plastic | |
| Termination Style | Connector | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Product Type | Keylock Switches | |
| Series | 95060 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.96 | $1,677.60 |
Need more?
Sign in to add projects and notes