Reference Only
95060-04
Keylock Switches SW ROT IGN 3POS PLSTC
Datasheet
95060-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Connector | |
| Key Type | Double Bitted | |
| Number of Positions | 3 Position | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Keylock Switches | |
| Series | 95060 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.94 | $37.94 | |
| $37.56 | $187.80 | |
| $33.70 | $337.00 | |
| $31.67 | $1,900.20 | |
| $30.69 | $3,682.80 | |
| $30.39 | $5,470.20 | |
| $28.96 | $8,688.00 | |
| $28.67 | $14,335.00 |
Need more?
Sign in to add projects and notes