Reference Only
95060-03
Keylock Switches SW ROT IGN 3POS PLSTC
Datasheet
95060-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Connector | |
| Key Type | Double Bitted | |
| Number of Positions | 3 Position | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Keylock Switches | |
| Series | 95060 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,715In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.34 | $32.34 | |
| $32.01 | $160.05 | |
| $30.86 | $308.60 | |
| $28.63 | $1,717.80 | |
| $27.38 | $3,285.60 | |
| $27.10 | $4,878.00 | |
| $26.04 | $7,812.00 | |
| $25.77 | $12,885.00 |
Need more?
Sign in to add projects and notes