Reference Only
95060-01
Keylock Switches SW ROT IGN 4POS PLSTC
Datasheet
95060-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Connector | |
| Key Type | Double Bitted | |
| Number of Positions | 4 Position | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Keylock Switches | |
| Series | 95060 | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.33 | $23.33 | |
| $23.10 | $115.50 | |
| $22.73 | $227.30 | |
| $22.46 | $561.50 |
Need more?
My Notes
Sign into see notes.