Reference Only

95060

Keylock Switches SW ROT IGN 4POS PLSTC

Manufacturer:

Mfr Part:
95060

TTI Part:
95060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Current Rating10 A
Voltage Rating DC12 VDC
Termination StyleConnector
Key TypeDouble Bitted
Number of Positions4 Position
Housing MaterialThermoplastic (TP)
IP RatingIP67
PackagingBulk
Mounting StylePanel Mount
Product TypeKeylock Switches
Series95060
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

132In Stock

60 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.66$21.66
$19.46$194.60
$18.44$461.00
Need more?

My Notes

Sign into see notes.