Reference Only
908-067
Fuse Holder Accessories M8 STUD
Datasheet
908-067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | FHZ | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | M8 Stud | |
| For Use With | FHZ Series | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | ZCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318155090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $48.20 | |
| $2.01 | $201.00 | |
| $1.89 | $567.00 | |
| $1.66 | $830.00 | |
| $1.60 | $1,600.00 | |
| $1.58 | $3,950.00 | |
| $1.57 | $7,850.00 | |
| $1.55 | $11,625.00 |
Need more?
Sign in to add projects and notes