Reference Only
901-525
Fuse Holder Accessories SINGLE ZCASE FUSE & STUD COVER
Datasheet
901-525 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Covers | |
| Packaging | Bulk | |
| Current Rating | 400 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Fuse Accessories | |
| Series | SMZ | |
| Subcategory | Fuses | |
| Tradename | ZCASE | |
| Voltage Rating | 80 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.79 | $12.79 | |
| $12.20 | $61.00 | |
| $10.31 | $103.10 | |
| $10.04 | $251.00 | |
| $7.09 | $354.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.