90030-BX Littelfuse

90030-BX

Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
90030-BX

TTI Part:
90030-BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating35 A
Contact PlatingSilver
Mounting StylePCB Mount
PackagingBox
Product TypePushbutton Switches
ProductHeavy Duty Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$12.97$155.64
Need more?
Sign in to add projects and notes