90030-52 Littelfuse

90030-52

Pushbutton Switches - Board Mount MOM SW P/P N.O 2POS 20A/24VDC

Manufacturer:

Mfr Part:
90030-52

TTI Part:
90030-52

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating20 A
Voltage Rating DC24 VDC
Contact PlatingSilver
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
ProductHeavy Duty Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,260In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$11.57$2,082.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.