
883-087
Fuse Holder Accessories TPA - HWB12 PDM3300 SERIES
Datasheet
883-087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Locks | |
| Fuse Size / Group | MINI | |
| Type | Terminal Position Assurance (TPA) | |
| For Use With | HWB12 Series | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 58 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $34.50 | |
| $1.17 | $58.50 | |
| $1.13 | $113.00 | |
| $0.96 | $240.00 | |
| $0.89 | $445.00 | |
| $0.86 | $860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.