Reference Only
880195400
Fuse Holder MEGA HOLDER 2 POS W/OUT FUSES
Datasheet
880195400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | HPDM | |
| Product | Fuse Blocks | |
| Fuse Size / Group | MEGA | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 2 Pole | |
| Current Rating | 600 A | |
| Voltage Rating | 48 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| IP Rating | IP69X | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.16 | $203.16 | |
| $165.88 | $829.40 | |
| $149.48 | $1,494.80 | |
| $140.16 | $2,102.40 | |
| $138.76 | $4,162.80 | |
| $123.53 | $7,411.80 |
Need more?
Sign in to add projects and notes