Reference Only
880175-0001
End of Life
Disconnect Switches SWITCH MASTER TR 2 POLE 500A
Datasheet
880175-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect | |
| Number of Poles | 2 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Stud | |
| Actuator | Knob | |
| Contact Form | DPST | |
| Current Rating | 500 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 105 C | |
| IP Rating | IP69X | |
| Series | Switch | |
| Actuator Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.82 | $75.82 | |
| $73.19 | $365.95 | |
| $71.32 | $855.84 | |
| $68.71 | $1,649.04 | |
| $68.02 | $2,448.72 | |
| $65.40 | $3,924.00 |
Need more?
My Notes
Sign into see notes.