Reference Only
880175
Disconnect Switches MasterSwitch TR Dual
Datasheet
880175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Current Rating | 500 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 50 C | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Series | TR | |
| Subcategory | Switches | |
| Voltage Rating DC | 32 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536500300 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
735In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.28 | $117.28 | |
| $105.58 | $527.90 | |
| $102.12 | $1,225.44 | |
| $97.80 | $2,347.20 | |
| $96.82 | $3,485.52 | |
| $94.89 | $5,693.40 | |
| $93.94 | $9,394.00 |
Need more?
Sign in to add projects and notes