Reference Only
880089
Fuse Holder FUSE BLOCK 4MIDI 6ATC W GROUND
Datasheet
880089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | LX | |
| Product | Fuse Blocks | |
| Fuse Size / Group | ATO, MINI | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 10 Pole | |
| Current Rating | 600 A | |
| Voltage Rating | 60 VDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| IP Rating | IP59X | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
287In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $250.28 | $250.28 | |
| $217.11 | $1,085.55 | |
| $201.04 | $2,010.40 | |
| $176.90 | $2,653.50 | |
| $175.15 | $4,378.75 | |
| $173.41 | $8,670.50 |
Need more?
Sign in to add projects and notes