Reference Only
880086
Automotive Relays RELAY HD 12V 300A DTM
Datasheet
880086 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Relays | |
| Mounting Style | Screw | |
| Series | HD | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $220.34 | $220.34 | |
| $216.10 | $1,296.60 | |
| $213.96 | $2,567.52 | |
| $211.84 | $3,813.12 | |
| $209.74 | $6,292.20 | |
| $207.67 | $11,214.18 | |
| $205.61 | $20,972.22 |
Need more?
Sign in to add projects and notes