Reference Only
880076
End of Life
Fuse Holder FUSE MODULE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536909500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $292.46 | $292.46 | |
| $256.65 | $1,283.25 | |
| $254.10 | $3,049.20 | |
| $251.57 | $6,037.68 | |
| $246.30 | $8,866.80 | |
| $243.85 | $14,631.00 | |
| $241.43 | $26,074.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes