Reference Only
880073
Fuse Holder POWER DISTRIBUTION MODULE W/CO
Datasheet
880073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | XT | |
| Product | Fuse Blocks | |
| Fuse Size / Group | MIDI | |
| Type | Power Distribution | |
| Mounting Style | Panel Mount | |
| Number of Poles | 7 Pole | |
| Current Rating | 350 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
168In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.25 | $133.25 | |
| $111.04 | $555.20 | |
| $95.51 | $955.10 | |
| $94.56 | $2,364.00 | |
| $85.62 | $4,794.72 | |
| $83.53 | $8,353.00 |
Need more?
My Notes
Sign into see notes.