Reference Only
880062
Disconnect Switches SW BATTERY DISCONNECT
Datasheet
880062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Mounting Style | Panel Mount | |
| Termination Style | Stud | |
| Contact Form | SPST | |
| Current Rating | 300 A | |
| Voltage Rating DC | 48 VDC | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 105 C | |
| IP Rating | IP67, IP69K | |
| Series | SR | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.87 | $63.87 | |
| $58.33 | $291.65 | |
| $49.14 | $491.40 | |
| $47.82 | $1,147.68 | |
| $45.53 | $2,185.44 | |
| $45.07 | $3,245.04 | |
| $43.82 | $5,258.40 | |
| $42.06 | $11,103.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes