Reference Only
880014250
Fuse Holder FUSE BLOCK SEALED MEGA 150A
Datasheet
880014250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 880014 | |
| Product | Fuse Holders | |
| Fuse Size / Group | MEGA | |
| Type | Water Resistant | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 250 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| IP Rating | IP69, IP6K9K | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.82 | $3,882.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Fuses 32V 100A
Automotive Fuses 32V 125A
Automotive Fuses 32V 150A
Automotive Fuses 32V 250A
Automotive Fuses 32V 200A
Automotive Fuses 32V 225A
Automotive Fuses Ag PLATED MEGA 80A

Automotive Fuses 32VDC 200A MEGA Clear Housing
Automotive Fuses 32VDC 60A Clear Housing
Automotive Fuses 32VDC 80A Clear Housing
My Notes
Sign into see notes.