Reference Only

880014125

Fuse Holder 32V Bolt-Down Sealed Water-Resistant In-Line Fuse Holder with 125-Amp Fuse

Manufacturer:

Mfr Part:
880014125

TTI Part:
880014125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesSN
ProductFuse Holders
Fuse Size / GroupMEGA
TypeMEGA Fuse Holder
Mounting StylePanel Mount
Current Rating125 A
Voltage Rating70 V
Termination StyleThreaded Stud
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
PackagingBulk
IP RatingIP69, IP6K9K
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$37.84$3,784.00
Need more?

Associated Parts

0298100.ZXEH Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 100A
0298125.ZXEH Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 125A
0298060.UXT Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32VDC 60A Clear Housing
0298040.ZXB Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 40A
0298080.UXT Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32VDC 80A Clear Housing
0298060.ZXB Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 60A
0298080.ZXB Littelfuse
Mating Product

Littelfuse

Automotive Fuses Ag PLATED MEGA 80A
0298100.ZXB Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 100A AG Plated
0298100.ZXEH-UL Littelfuse
Mating Product

Littelfuse

Automotive Fuses 32V 100A UL Rated
Sign in to add projects and notes