Reference Only
880014
Fuse Holder 32V Bolt-Down Sealed Water-Resistant In-Line Fuse Holder
Datasheet
880014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | SN | |
| Product | Fuse Holders | |
| Fuse Size / Group | MEGA | |
| Type | Water Resistant | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 500 A | |
| Voltage Rating | 70 V | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| IP Rating | IP69, IP6K9K | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
892In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.16 | $126.32 | |
| $52.63 | $526.30 | |
| $41.31 | $2,891.70 |
Need more?
Associated Parts
Automotive Fuses 32V 300A Riveted
Automotive Fuses 32V 100A
Automotive Fuses 32V 150A
Automotive Fuses 32V 125A
Automotive Fuses 32V 250A
Automotive Fuses 32V 200A
Automotive Fuses 32V 350A Riveted
Automotive Fuses 32V 500A Riveted
Automotive Fuses 32V 225A
Automotive Fuses 32V 250A MEGA AG Plated
Sign in to add projects and notes