Reference Only
868-964
Fuse Holder Accessories 90DEG ANGLE MNT BCK FOR HWB PWR DIST MOD
Datasheet
868-964 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | HWB18 | |
| Product | Fuse Modules | |
| Fuse Size / Group | MINI | |
| Type | Mounting Bracket | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $142.00 |
Need more?
Sign in to add projects and notes