Reference Only
868-951
Fuse Holder Accessories BLANK 1 CABLE SEAL
Datasheet
868-951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Seals | |
| Type | Cable Seal | |
| For Use With | LTX Series MIDI Fuse | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $26.60 | |
| $1.11 | $111.00 | |
| $0.89 | $178.00 | |
| $0.88 | $264.00 | |
| $0.87 | $435.00 | |
| $0.77 | $770.00 | |
| $0.745 | $1,862.50 |
Need more?
My Notes
Sign into see notes.