Reference Only
868-906
Fuse Holder Accessories Wire Seal for 152003 6-10mm2 wire Gray
Datasheet
868-906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Fuse Holders | |
| Type | Wire Seal | |
| Packaging | Bulk | |
| Mounting Style | In-Line | |
| Number of Poles | 1 | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.31 | $66.20 | |
| $2.76 | $276.00 | |
| $2.29 | $1,145.00 | |
| $2.11 | $2,110.00 |
Need more?
Sign in to add projects and notes