Reference Only
868-095
Fuse Holder Accessories Blue 12-14Ga. Wire Seal
Datasheet
868-095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | MAXI | |
| Product | Seals | |
| Fuse Size / Group | MAXI | |
| Type | Wire, Blue | |
| For Use With | Fuse Holders, MAXI Splashproof | |
| Packaging | Bulk | |
| Body Material | Silicon Rubber | |
| Current Rating | 70 A | |
| Height | 83.3 mm | |
| Length | 42 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Press Fit | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 32 V | |
| Width | 24.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $1,720.00 |
Need more?
Sign in to add projects and notes