Reference Only
868-068
Fuse Holder Accessories PDM METAL BRACKET 30 DEGREES
Datasheet
868-068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | HWB18 | |
| Product | Fuse Modules | |
| Fuse Size / Group | MINI | |
| Type | Mounting Bracket | |
| IP Rating | IP67, IP69K | |
| Packaging | Bulk | |
| Height | 45.2 mm | |
| Length | 80.4 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | HWB | |
| Width | 69.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $163.00 |
Need more?
Sign in to add projects and notes