Reference Only
868-066
Fuse Holder Accessories Mounting Bracket 30D angle
Datasheet
868-066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | HWB18 | |
| Product | Brackets | |
| For Use With | 280 | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | HWB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.50 | $55.00 | |
| $4.68 | $234.00 | |
| $4.62 | $462.00 | |
| $4.19 | $1,257.00 | |
| $3.93 | $1,965.00 | |
| $3.63 | $3,630.00 |
Need more?
My Notes
Sign into see notes.