Reference Only

86099-5

Circuit Breaker Accessories BUS BAR 5P

Manufacturer:

Mfr Part:
86099-5

TTI Part:
86099-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breaker Accessories
SeriesCircuit_Breaker_Accessories
ProductMounting Brackets
PackagingBulk
For Use WithBox Style Circuit Breakers
Length197.7 mm
Number of Poles5 Pole
Product TypeCircuit Breaker Accessories
SubcategoryCircuit Breakers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908120
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.99$499.00
Need more?
Sign in to add projects and notes