Reference Only
8486
Limit Switches SW STOPLAMP
Datasheet
8486 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Limit Switches | |
| Packaging | Bulk | |
| Contact Form | SPST | |
| Current Rating | 4.6 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.45 | $32.45 | |
| $30.86 | $154.30 | |
| $27.80 | $278.00 | |
| $26.33 | $658.25 | |
| $25.89 | $1,294.50 | |
| $24.27 | $2,427.00 | |
| $23.91 | $3,586.50 | |
| $21.84 | $54,600.00 |
Need more?
Sign in to add projects and notes