Reference Only
83377
Switch Hardware HARDWARE BOOT ACTUATOR
Datasheet
83377 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Protective Boot | |
| For Use With | Cole Hersee Switches | |
| Designed for | 91113, 9224 Series | |
| Series | Neutral Safety and Backup Switches | |
| Packaging | Bulk | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8203206060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.45 | $645.00 |
Need more?
Sign in to add projects and notes