Reference Only

82159-2

Switch Bezels / Switch Caps SW RKR MIDDLE BEZEL

Manufacturer:

Mfr Part:
82159-2

TTI Part:
82159-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductBezels
For Use WithRocker Switches
PackagingBulk
Mounting MethodSnap In
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.49$24.90
$2.46$246.00
$2.44$610.00
$2.41$1,205.00
$2.39$2,390.00
$2.36$5,664.00
$2.34$11,700.00
$2.32$17,400.00
Need more?
Sign in to add projects and notes