Reference Only
82159-1
Switch Bezels / Switch Caps BEZEL END
Datasheet
82159-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| For Use With | Rocker Switches | |
| Packaging | Bulk | |
| Mounting Method | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $808.80 | |
| $3.17 | $1,521.60 | |
| $3.04 | $2,188.80 | |
| $2.82 | $3,384.00 | |
| $2.79 | $6,696.00 | |
| $2.76 | $13,910.40 | |
| $2.68 | $20,582.40 |
Need more?
Sign in to add projects and notes