Reference Only
81264-01
Switch Hardware TOGGLE BOOT
Datasheet
81264-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Toggle | |
| Designed for | Toggle Switches | |
| Series | Accessories for Toggle Switches | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.94 | $49.70 | |
| $9.37 | $93.70 | |
| $8.42 | $210.50 | |
| $8.33 | $833.00 | |
| $8.25 | $2,062.50 | |
| $8.17 | $4,085.00 | |
| $8.09 | $8,090.00 | |
| $8.01 | $20,025.00 |
Need more?
Sign in to add projects and notes