Reference Only
81264
Switch Hardware BOOT
Datasheet
81264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Toggle | |
| Color | Gray | |
| Designed for | Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Series | Accessories for Toggle Switches | |
| Subcategory | Switch Accessories | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.61 | $126.10 | |
| $12.47 | $623.50 | |
| $12.34 | $1,234.00 | |
| $12.21 | $2,442.00 | |
| $12.07 | $3,621.00 | |
| $11.94 | $5,970.00 | |
| $11.82 | $11,820.00 | |
| $11.69 | $29,225.00 |
Need more?
Sign in to add projects and notes