Reference Only
81255
Switch Hardware BOOT
Datasheet
81255 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Half-Boot Cover | |
| For Use With | Toggle Switches | |
| Series | Accessories for Toggle Switches | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
195In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.27 | $51.35 | |
| $9.54 | $95.40 | |
| $8.63 | $215.75 | |
| $8.49 | $424.50 | |
| $8.29 | $829.00 | |
| $8.02 | $1,604.00 |
Need more?
My Notes
Sign into see notes.