Reference Only
7784
Foot Switches SW DIMMER
Datasheet
7784 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Foot Switches | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Contact Form | SPDT | |
| Actuator Style | Round | |
| Packaging | Bulk | |
| Product Type | Foot Switches | |
| Product | Foot Switches | |
| Subcategory | Switches | |
| Switch Function | ON - ON | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.73 | $3,073.00 |
Need more?
Sign in to add projects and notes