Reference Only
75940-02
Disconnect Switches 32V DC 300A SPST YELLOW
Datasheet
75940-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 1 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Actuator | Handle | |
| Contact Form | SPST | |
| Current Rating | 300 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67, IPX9K | |
| Color | Yellow | |
| Features | Patented Weld Breaker | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Product | Disconnect Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.62 | $110.62 | |
| $101.15 | $505.75 | |
| $94.65 | $946.50 | |
| $85.13 | $2,553.90 | |
| $78.50 | $4,710.00 | |
| $74.21 | $8,905.20 |
Need more?
My Notes
Sign into see notes.