Reference Only
75920-05
Disconnect Switches 6V-36V 3/8-24" 400A @ 12V DC IP68
Datasheet
75920-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Mounting Style | Panel Mount | |
| Actuator | Handle | |
| Contact Form | SPST | |
| Current Rating | 400 A | |
| IP Rating | IP68 | |
| Series | 75920 | |
| Actuator Style | Handle | |
| Packaging | Kit | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.74 | $96.74 | |
| $92.13 | $460.65 | |
| $91.21 | $912.10 | |
| $90.30 | $1,806.00 | |
| $89.39 | $3,575.60 | |
| $88.50 | $5,310.00 | |
| $87.61 | $8,761.00 |
Need more?
Sign in to add projects and notes