Reference Only

75920

Disconnect Switches SW MASTER DISCONNECT

Manufacturer:

Mfr Part:
75920

TTI Part:
75920

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles2 Pole
Mounting StylePanel Mount
Termination StyleStud
ActuatorKnob
Contact FormSPST
Current Rating400 A
IP RatingIP68
Series75920
Actuator StyleKnob
PackagingKit
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536501500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

476In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.65$78.65
$72.30$361.50
$69.49$694.90
$66.54$1,663.50
Need more?
Sign in to add projects and notes