Reference Only
75908
Disconnect Switches SW ROT 2POS LEVER 2STUDS
Datasheet
75908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Termination Style | Threaded Stud | |
| Contact Form | SPST | |
| Current Rating | 300 A | |
| Series | 75908 Single Pole | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - ON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.43 | $106.43 | |
| $98.81 | $494.05 | |
| $94.62 | $946.20 | |
| $92.46 | $1,849.20 | |
| $91.32 | $4,566.00 | |
| $90.41 | $9,041.00 |
Need more?
My Notes
Sign into see notes.