Reference Only
75907
Keylock Switches SW ROT 2POS LEVER
Datasheet
75907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - ON | |
| Current Rating | 300 A | |
| Termination Style | Threaded Stud | |
| Key Type | Lever | |
| Number of Positions | 2 Position | |
| Housing Material | Steel | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Product Type | Keylock Switches | |
| Series | 75900 Double Pole | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.11 | $2,002.20 |
Need more?
My Notes
Sign into see notes.