Reference Only

75904-01

Disconnect Switches IN MASTER HEN COL 1

Manufacturer:

Mfr Part:
75904-01

TTI Part:
75904-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles2 Pole
Mounting StyleStud
Termination StyleStud
ActuatorLever
Contact FormDPST
Current Rating175 A
Voltage Rating AC36 VAC
Voltage Rating DC36 VDC
IP RatingIP67
Series75900
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509025
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

373In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.93$78.93
$75.77$378.85
$73.40$734.00
$72.67$1,816.75
$71.67$2,866.80
Need more?

My Notes

Sign into see notes.