75712-01 C&K

75712-01

Rotary Switches SW ROTARY 3POS

Manufacturer:

Mfr Part:
75712-01

TTI Part:
75712-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
Number of Positions3 Position
Current Rating50 A
Voltage Rating DC12 VDC
Termination StyleScrew
PackagingBulk
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 10)
Quantity Unit PriceExt. Price
$69.61$5,568.80
Need more?

My Notes

Sign into see notes.