Reference Only

75602-04

Rotary Switches SW 24V ELECTRONIC WIPER

Manufacturer:

Mfr Part:
75602-04

TTI Part:
75602-04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions4 Position
Number of Decks1 Deck
Current Rating15 A
Index Angle20 deg
Termination StyleWire Lead
Mounting StylePanel Mount
ActuatorKnob
SeriesElectronic Windshield Wiper Switches
PackagingBulk
Product TypeRotary Switches
SubcategorySwitches
TradenameCole Hersee
Voltage Rating18 VDC to 32 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,486In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.30$173.30
$163.12$815.60
$152.61$1,526.10
$151.09$3,777.25
$136.75$5,470.00
Need more?
Sign in to add projects and notes