Reference Only

75221-09

Rotary Switches SW ROT 3POS W-W BLD KNOB

Manufacturer:

Mfr Part:
75221-09

TTI Part:
75221-09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions5 Position
Number of Decks1 Deck
Number of Poles per Deck2 Pole
Current Rating6 A
Index Angle30 deg
Termination StyleQuick Connect
Mounting StylePanel Mount
ActuatorKnob
PackagingBulk
Mounting TypePanel Mount
Product TypeRotary Switches
SubcategorySwitches
TradenameCole Hersee
Voltage Rating12 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.55$41.55
Need more?
Sign in to add projects and notes