Reference Only
74601-01
Rotary Switches DIMMER CNTL HENCOL SEAL
Datasheet
74601-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 2 Position | |
| Current Rating | 7 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Wire Lead | |
| Actuator | Knob | |
| Packaging | Bulk | |
| Actuator Style | Round | |
| Mounting Style | Panel Mount | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee | |
| Voltage Rating | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
203In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.63 | $74.63 | |
| $65.02 | $325.10 | |
| $61.72 | $617.20 | |
| $57.54 | $1,438.50 | |
| $56.97 | $2,848.50 | |
| $56.40 | $4,512.00 | |
| $55.85 | $8,936.00 | |
| $55.29 | $17,692.80 |
Need more?
Sign in to add projects and notes